TE Connectivity4-1393254-2Stromkreisunterbrecher
Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Never play the guessing game, take the extra step and add this magnetic hydraulic 4-1393254-2 circuit breaker from TE Connectivity to your design. It has a single pole. This device has a current rating of 10. The voltage rating is 65VDC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 72.14 mm long, 63.5 mm tall and 19.05 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
