TE Connectivity4-1437562-9Kippschalter
Switch Toggle ON None OFF DPST Long Bat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Long Baton Lever | |
DPST | |
ON None OFF | |
Threaded | |
3@125VAC 28VDC | |
1000Vrms | |
1000 | |
20 | |
20000 | |
10.69 | |
2 | |
4.1 | |
Panel Mount with Threads | |
Wire Lug | |
4 | |
2.77 | |
Epoxy(Optional) | |
Terminals | |
Epoxy(Optional) | |
Straight | |
-30 | |
85 | |
Tiny | |
1/4-40 | |
8.1 | |
7.9 | |
9.22 | |
8.84 | |
8.1 | |
9.22 | |
30.2 |