TE Connectivity4-1625984-2Widerstand, fest, einzelner, andere Montage
Res Wirewound 2 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Compliant | |
EAR99 | |
Active |
For all your nontraditional resistor mounting needs using this 4-1625984-2 fixed single-mount resistor from TE Connectivity will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±50 ppm/°C. The 4-1625984-2 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 72.5 mm long, 17 mm tall and 30 mm deep.