TE Connectivity4-644465-0Steckverbinder

10P MTA156 CONN ASSY 18AWG ORA

Look no further than the idc connector 4-644465-0 header connector from TE Connectivity, a great tool to use when board-to-board interconnects is required. This RCP connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 600 VAC. It has a receptacle type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. 4-644465-0 is housed in orange nylon. This product is 39.62 mm long, 9.78 mm tall and 18.42 mm deep.

A datasheet is only available for this product at this time.