TE Connectivity4-794636-6Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16Power POS 3mm Solder ST SMD Box
Compliant | |
EAR99 Export Control | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
16Power | |
2 | |
Solder | |
3 | |
Straight | |
Center Key/Dual Key | |
3 | |
5/Contact | |
250VDC | |
100 | |
20 | |
-40 | |
105 | |
30 | |
Box | |
31.04 | |
11.28 | |
9.24 |
Whether you have an AC or DC power entry module, this 4-794636-6 power connector from TE Connectivity comes in a variety of types to support all sorts of modules. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. Its pitch is 3 mm. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. 4-794636-6 is housed in nylon. This product is 9.24 mm tall. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 16 terminals use the solder termination method.
EDA / CAD Models |