Compliant | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
The banana jack 4005-2 test terminal block from Pomona is perfect to test any uncommon connections your application might have. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the wire wrap termination method. This product is 42.42 mm long with a diameter of 12.7 mm. 4005-2 is housed in red polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.