Glenair400HS001NF1104L4Schrumpfbalgenadapter
Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG®
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This specially engineered rotatable coupling-low profile tag ring backshell with strain relief 400HS001NF1104L4 backshell from Glenair is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 11. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.