10% Off
Bourns4116R-1-272LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2.7K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4116R-1-272LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 2.7K Ohm. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. It has a tolerance of 2%. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. The 4116R-1-272LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |