Bourns4116R-2-391LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 390 Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
By combining multiple resistors into a single chip, the 4116R-2-391LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 15 resistors have a value of 390 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.125 (1/8) W. It has 16 terminals. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4116R-2-391LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep.