Meist Gekauft
Eaton41206ESDA-TR1ESE-Entstörer
ESD Suppressor Diode Polymer Bi-Dir 12V 8-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Install this polymer 41206ESDA-TR1 ESD protection device from Eaton to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 60 V. This ESD diode has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1 pF.