RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Typ | Screw |
Schalterart | Thumbwheel Switch |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 65 |
Use this screw 412701000 switch accessory from C&K Components to better integrate your switches into your system. This part has an operating temperature range of -40 °C to 65 °C.