TE Connectivity41333Steckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Brass 16.25mm Tin Reel/Strip Automotive
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 41333 wire terminal from TE Connectivity. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 16.25 mm long and 7.51 mm. Its wire is 14-18 AWG.
EDA / CAD Models |