TE Connectivity41802Steckverbinderanschlüsse
Quick Disconnect Terminal 12-18AWG Brass F 17mm Tin Reel/Strip
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a proper connection between two terminal blocks using this quick disconnect terminal 41802 wire terminal from TE Connectivity. It has a receptacle type gender. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 12-18 AWG. This product is 17 mm long and 8.1 mm.
EDA / CAD Models |