Ohmite41J22RWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 22 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 22 Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |