ERNI Electronics424654Steckverbinder, Mutterplatine
Conn DIN 41612 F 11 POS 7.62mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
11 | |
Solder | |
7.62 | |
Straight | |
-55 | |
125 | |
95 | |
11.5 | |
Through Hole |
ERNI Electronics' din 41612 424654 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector's 11 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a straight body orientation. This is a 1-row connector. It has a female type gender. This backplane connector has an operating temperature of -55 to 125 °C. This product is 11.5 mm tall. 424654 is housed in polybutylene terephthalate. It uses the solder termination method.