Cinch Connectivity Solutions4250000872Steckverbinder, Kontakt

Contact SKT Crimp ST Cable Mount 18-20AWG Reel

Never worry about a poor connection with this 4250000872 connector contact from Cinch Connectors. It has a socket type gender. It has a straight body orientation. This has a Connector Rectangular connector. Its wire is 18-20 AWG. This product is 16.86 mm long, 3.85 mm tall and 4.5 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

104.348 Stück: heute versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
         
      • Price: 0,2466 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      30 Wochen
      • In Stock: 14.348 Stück
      • Price: 0,2466 €
    • (5000)

      heute versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      30 Wochen
      • In Stock: 90.000 Stück
      • Price: 0,1380 €