Grayhill42HS36-02-1-03NDrehschalter
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
SP3T | |
36 | |
3 | |
1 | |
2 | |
1@115VAC 28VDC | |
1000VAC | |
1000 | |
50 | |
25000 | |
100000 | |
0.812 | |
6.35 | |
11.1 | |
Non-Shorting | |
Continuous | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Shaft/Panel | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Panel Mount | |
Solder Lug | |
10 | |
Melamine | |
Straight | |
11.1 | |
25.4 | |
25.4 | |
45.5 | |
26.97 | |
26.97 | |
57.02 |