Bourns4308R-101-102LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 4308R-101-102LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 1K Ohm. It has 8 terminals. This product's terminal pitch is 2.54 mm. The 4308R-101-102LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. It has a tolerance of 2%. This device utilizes thick film technology.