Bourns4308R-102-102LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

If you're looking to conserve space in your circuit design, then this 4308R-102-102LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The 4308R-102-102LF part has a pin termination style. This device utilizes thick film technology. It has a tolerance of 2%.

Auf Lager: 1.045 Stück

Quantity Increments of 1 Minimum 76
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2301+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    Costa Rica
    • Price: