Bourns4310R-102-103LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4310R-102-103LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. It has 10 terminals. This product's terminal pitch is 2.54 mm. The 4310R-102-103LF part has a pin termination style. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep.
EDA / CAD Models |