Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Frame | |
Push Button Switch | |
Black | |
-30 | |
85 | |
15.62 | |
19.43 | |
3.18 |
Look no further than C&K Components' frame 432802263 switch accessory, the ideal tool for switch integration requirements. This part has an operating temperature range of -30 °C to 85 °C.