Glenair440AJ030NF1403Schrumpfbalgenadapter
90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Fearing your cable connection will accidentally disconnect? This 440AJ030NF1403 heat shrink boot from Glenair will ease your fear. Its shell size is 14. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.