Glenair440AJ069NF3204-BSchrumpfbalgenadapter
90° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Fearing your cable connection will accidentally disconnect? This 440AJ069NF3204-B heat shrink boot from Glenair will ease your fear. Its shell size is 32. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.