Glenair440FS075NF1406-3Schrumpfbalgenadapter
180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look no further, this 440FS075NF1406-3 heat shrink boot from Glenair will protect and relieve your connection. Its shell size is 14. This product is 76.2 mm long. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.