Glenair440HJ030M1502Schrumpfbalgenadapter
90° 15 Shell Size Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
6.4 | |
15 | |
Connector Circular | |
90° | |
Aluminum | |
Electroless Nickel | |
Rotatable | |
-65 | |
200 |
Don't go one moment without the strain relief and environmental factors protection from this 440HJ030M1502 shrink boot adapter from Glenair. Its shell size is 15. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.