Glenair440HJ030M1704-BSchrumpfbalgenadapter
90° 17 Shell Size Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
12.7 | |
17 | |
Connector Circular | |
90° | |
Aluminum | |
Electroless Nickel | |
Rotatable | |
-65 | |
200 |
Connect and protect your wired connection with this 440HJ030M1704-B heat shrink boot from Glenair, it will take the stress off of the cable housing. Its shell size is 17. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.