Glenair440HJ030M2537Schrumpfbalgenadapter
90° 25 Shell Size Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Easily install this 440HJ030M2537 shrink boot adapter from Glenair to the tail end of a connector to provide a seal against environmental elements. Its shell size is 25. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.