Glenair440HS030NF1103-3Schrumpfbalgenadapter
180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 440HS030NF1103-3 shrink boot adapter from Glenair relieves the strain from your cable and wire connections. Its shell size is 11. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.