Glenair440HS031NF0902-3Schrumpfbalgenadapter
180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct
Not Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connect and protect your wired connection with this 440HS031NF0902-3 heat shrink boot from Glenair, it will take the stress off of the cable housing. Its shell size is 9. This product is 38.1 mm long.