Glenair440HS069NF1503-3KSchrumpfbalgenadapter
180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Take the strain off the wire using Glenair's 440HS069NF1503-3K heat shrink boot, while also adding an extra layer of protection. Its shell size is 15. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.