Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Dual | |
Series | |
Parallel|Series | |
2X83 | |
230 | |
2X12 | |
4000VAC | |
2VA | |
PC Pin | |
Through Hole | |
10 | |
DIP | |
32.6 | |
27.3 | |
27.6 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Dual | |
Series | |
Parallel|Series | |
2X83 | |
230 | |
2X12 | |
4000VAC | |
2VA | |
PC Pin | |
Through Hole | |
10 | |
DIP | |
32.6 | |
27.3 | |
27.6 |
EDA / CAD Models |