Bourns4416P-1-103Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/°C ISOL Epoxy 16-Pin SOL Gull Wing SMD T/R
EAR99 | |
Unconfirmed | |
8533.90.80.00 | |
Automotive | No |
PPAP | No |
This 4416P-1-103 resistor array by Bourns packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.16 W. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 2%. The 4416P-1-103 part has a gull wing termination style. This product is 10.41 mm long, 2.78 mm tall and 10.34 mm deep. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.