Bourns4420P-2-103LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOL Gull Wing SMD T/R
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4420P-2-103LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2 W and a power rating per resistor of 0.16 W. This product's 19 resistors have a value of 10K Ohm. It has 20 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.95 mm long, 2.78 mm tall and 10.34 mm deep. This device is made with thick film technology. The 4420P-2-103LF part has a gull wing termination style. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C.