Reduced Price
Molex44428-0402Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit BMI Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
4 | |
2 | |
Solder | |
3 | |
Right Angle | |
Center Key | |
3 | |
8.5/Contact | |
600V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Tray | |
1.394 | |
13 | |
18.71 | |
11.9 | |
Micro-Fit BMI | |
Contact Plating Thickness | (0.38/0.25)um |
3.5 | |
Through Hole |
EDA / CAD Models |