Grayhill44HS45-03-2-03NDrehschalter
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
DP3T | |
45 | |
3 | |
2 | |
3 | |
5@115VAC | |
1000VAC | |
1000 | |
50 | |
25000 | |
100000 | |
0.812 | |
6.35 | |
11.1 | |
Non-Shorting | |
Continuous | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Shaft/Panel | |
O-Ring/(Silicone Rubber/Stainless Steel) | |
Panel Mount | |
Solder Lug | |
8 | |
Melamine | |
Straight | |
11.1 | |
29.51 | |
29.51 | |
62 | |
29.51 | |
31.07 | |
65.81 |
This 44HS45-03-2-03N rotary switch from Grayhill gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 5 A @ 115VAC. It has a DP3T configuration. The 44HS45-03-2-03N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.51 mm long, 65.81 mm tall and 31.07 mm deep.