BI Technologies44WR250KLFT13Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this 44WR250KLFT13 potentiometer from BI Technologies (TT electronics). This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 250K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 44WR250KLFT13 part has a j-hook termination style. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C.