BI Technologies44WR2KLFT7Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
J-Hook | |
Top | |
1.42 | |
9(Elec) | |
1 | |
3240 | |
200 | |
Tape and Reel | |
4.83 | |
3.91 | |
5.31 | |
0.3 | |
Surface Mount |
Place this 44WR2KLFT7 potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. The 44WR2KLFT7 part has a j-hook termination style. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep.