BI Technologies45WR50KLFT7Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 15(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R

Optimize functionality in your circuit by placing this 45WR50KLFT7 potentiometer from BI Technologies (TT electronics) at critical points. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. The 45WR50KLFT7 part has a j-hook termination style. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep.

No Stock Available

Quantity Increments of 250 Minimum 500
  • Manufacturer Lead Time:
    40 Wochen
    • Price: 2,8579 €
    1. 500+2,8579 €
    2. 1000+2,8293 €
    3. 2000+2,8006 €
    4. 2500+2,7729 €
    5. 3000+2,7451 €
    6. 4000+2,7174 €
    7. 5000+2,6905 €
    8. 10000+2,6637 €
    9. 20000+2,6368 €