Grayhill46-05-05-502-07Druckknopfschalter
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount/Through Hole PC Turret
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Button | |
SPDT | |
N.O./N.C. | |
Threaded | |
0.25@115VAC | |
1000VAC | |
1000 | |
<=25 | |
250000 | |
Black | |
6.48 | |
Panel Mount/Through Hole | |
PC Turret | |
3 | |
Terminals | |
Epoxy | |
Phenolic | |
Straight | |
-40 | |
85 | |
1/2-32 | |
42.47 |
Easily reset the current state or mode using this 46-05-05-502-07 push button switch manufactured from Grayhill. This device has a maximum current rating of 0.25 A @ 115VAC. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-05-05-502-07 push switch has a pc turret termination style. The maximum AC voltage rating is 220 VAC. This product is 42.47 mm tall.