Grayhill46-05-08-502-07Druckknopfschalter
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Thru-Hole PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
Never worry about turning off components or cutting off certain sections of a circuit with this 46-05-08-502-07 push button switch from Grayhill. It has a DPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-05-08-502-07 push switch has a pc turret termination style. This product is 43.64 mm tall. The maximum AC voltage rating is 220 VAC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
