50% Off
Bourns4605X-101-681LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 680 Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4605X-101-681LF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.63 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 680 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4605X-101-681LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This product is 12.65 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.