Reduced Price
Bourns4605X-AP1-512LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 5.1K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
By combining multiple resistors into a single chip, the 4605X-AP1-512LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.63 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 5.1K Ohm. It has 5 terminals. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. The 4605X-AP1-512LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 12.65 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%.