Bourns4608X-101-332LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
7 | |
3.3K | |
2% | |
100 | |
1 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
8 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
20.27 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
Use this 4608X-101-332LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 3.3K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The 4608X-101-332LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep.