Bourns4608X-102-203LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 20K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Use this 4608X-102-203LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 20K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. The 4608X-102-203LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.

Import TariffMay apply to this part

Auf Lager: 1.275 Stück

Quantity Increments of 1 Minimum 1075
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2210+
    Manufacturer Lead Time:
    15 Wochen
    Country Of origin:
    China
    • Price: