Bourns4609X-101-224LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 220K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

This 4609X-101-224LF resistor array by Bourns packs multiple resistors into one IC chip. This product's 8 resistors have a value of 220K Ohm. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The 4609X-101-224LF part has a pin termination style. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology.

1.624 Stück: heute versandbereit

    Total0,09 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 1.624 Stück
      • Price: 0,0929 €