Bourns4609X-101-332LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 3.3K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
3.3K | |
2% | |
100 | |
1.13 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
9 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
22.81 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
By combining multiple resistors into a single chip, the 4609X-101-332LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. The 4609X-101-332LF part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%.
EDA / CAD Models |