Bourns4610X-101-152LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
9 | |
1.5K | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Conformal Coated | |
Pin | |
10 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
25.35 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
Use this 4610X-101-152LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 1.5K Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4610X-101-152LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. It has a tolerance of 2%.