50% Off
Bourns4610X-101-510LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 51 Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Downsize multiple resistors onto a single chip with the 4610X-101-510LF resistor array, developed by Bourns. This product's 9 resistors have a value of 51 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4610X-101-510LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.