Bourns4610X-AP1-103LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Ammo

Use this 4610X-AP1-103LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 10K Ohm. It has 10 terminals. It has a tolerance of 2%. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. The 4610X-AP1-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology.

Import TariffMay apply to this part if shipping to the United States

3.711 Stück: heute versandbereit

    Total0,10 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1706+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 3.711 Stück
      • Price: 0,0996 €