Bourns4610X-R2R-103LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C LADDER Conformal Coated 10-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
16 | |
10K | |
2% | |
100 | |
1.25 | |
0.125 (1/8) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
LADDER | |
Conformal Coated | |
Pin | |
10 | |
2.54 | |
SIP | |
Single Line | |
SIP | |
25.35 | |
2.49 | |
5.08 | |
5.08 | |
Through Hole |
Create more space in your circuit design by using this 4610X-R2R-103LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.125 (1/8) W. This product's 16 resistors have a value of 10K Ohm. It has 10 terminals. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The 4610X-R2R-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep.